Similar

ISL32277EFRZ | |
|---|---|
DigiKey Part Number | ISL32277EFRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32277EFRZ |
Description | IC TRANSCEIVER 0/4 24QFN |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL32277EFRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


