Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL32174EIVZ | |
|---|---|
DigiKey Part Number | ISL32174EIVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32174EIVZ |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32174EIVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |



