Optical Sensor Ambient 540nm I2C 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL29011IROZ-T7

DigiKey Part Number
ISL29011IROZ-T7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL29011IROZ-T7
Description
SENSOR OPT 540NM AMBIENT 8 VFDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 540nm I2C 8-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL29011IROZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
540nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.5V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-ODFN (2.1x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.