ISL28130FEZ-T7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.171
Unit Price: 3,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.772
Unit Price: 1,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.331
Unit Price: 1,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.805
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,03142 €
Datasheet

Similar


Texas Instruments
In Stock: 45.776
Unit Price: 1,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,08242 €
Datasheet

Similar


Texas Instruments
In Stock: 3.931
Unit Price: 2,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,43364 €
Datasheet
ISL9008AIECZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28130FEZ-T7

DigiKey Part Number
20-ISL28130FEZ-T7TR-ND - Tape & Reel (TR)
20-ISL28130FEZ-T7CT-ND - Cut Tape (CT)
20-ISL28130FEZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28130FEZ-T7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ISL28130FEZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
250 pA
Voltage - Input Offset
5 µV
Current - Supply
20µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,96900 €9,69 €
250,88000 €22,00 €
1000,78200 €78,20 €
2500,73512 €183,78 €
5000,70690 €353,45 €
1.0000,68365 €683,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58974 €1.769,22 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,64920 €