


ISL24212IRTZ | |
|---|---|
DigiKey Part Number | ISL24212IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL24212IRTZ |
Description | IC VIDEO CALIBRATOR 10TDFN |
Customer Reference | |
Detailed Description | Video Calibrator IC 10-TDFN (3x3) Package |
Datasheet | Datasheet |
EDA/CAD Models | ISL24212IRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Calibrator | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 2.25V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |

