
ISL23415WFUZ | |
|---|---|
DigiKey Part Number | ISL23415WFUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL23415WFUZ |
Description | IC DGTL POT 10KOHM 256TAP 10MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL23415WFUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 175ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,54200 € | 15,42 € |
| 50 | 1,30480 € | 65,24 € |
| 100 | 1,23260 € | 123,26 € |
| 250 | 1,15716 € | 289,29 € |
| 500 | 1,11204 € | 556,02 € |
| 1.000 | 1,07507 € | 1.075,07 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,69080 € |

