
| ISL2101AAR3Z-T | |
|---|---|
| DigiKey Part Number | ISL2101AAR3Z-T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISL2101AAR3Z-T | 
| Description | IC GATE DRVR HALF-BRIDGE 9DFN | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 9-DFN (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL2101AAR3Z-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Driven Configuration | Half-Bridge | |
| Channel Type | Independent | |
| Number of Drivers | 2 | |
| Gate Type | MOSFET (N-Channel) | |
| Voltage - Supply | 9V ~ 14V | |
| Logic Voltage - VIL, VIH | 1.4V, 2.2V | |
| Current - Peak Output (Source, Sink) | 2A, 2A | |
| Input Type | Non-Inverting | |
| High Side Voltage - Max (Bootstrap) | 114 V | |
| Rise / Fall Time (Typ) | 10ns, 10ns | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 9-VFDFN Exposed Pad | |
| Supplier Device Package | 9-DFN (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | 2,18510 € | 13.110,60 € | 
| Unit Price without VAT: | 2,18510 € | 
|---|---|
| Unit Price with VAT: | 2,70952 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece