Similar

| ISL21007CFB812Z-TK | |
|---|---|
| DigiKey Part Number | ISL21007CFB812Z-TKTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISL21007CFB812Z-TK | 
| Description | IC VREF SERIES 0.08% 8SOIC | 
| Customer Reference | |
| Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.08% 7 mA 8-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Reference Type | Series | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 1.25V | |
| Current - Output | 7 mA | |
| Tolerance | ±0.08% | |
| Temperature Coefficient | 5ppm/°C | |
| Noise - 0.1Hz to 10Hz | 4.5µVp-p | |
| Noise - 10Hz to 10kHz | - | |
| Voltage - Input | 2.7V ~ 5.5V | |
| Current - Supply | 150µA | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece