IDT74FCT3807DPYI8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 30
Unit Price: 2,76000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 32
Unit Price: 5,15000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.500
Unit Price: 2,94871 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.219
Unit Price: 1,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.393
Unit Price: 0,98000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.915
Unit Price: 0,98000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 448
Unit Price: 1,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 225
Unit Price: 1,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.737
Unit Price: 1,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 41
Unit Price: 0,98000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.148
Unit Price: 0,98000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT74FCT3807DPYI8

DigiKey Part Number
IDT74FCT3807DPYI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT74FCT3807DPYI8
Description
IC CLK BUFFER 1:10 166MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
CMOS, TTL
Frequency - Max
166 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types