
| IDT5V551DCI | |
|---|---|
| DigiKey Part Number | IDT5V551DCI-ND | 
| Manufacturer | |
| Manufacturer Product Number | IDT5V551DCI | 
| Description | IC CLK BUFFER 1:4 160MHZ 8SOIC | 
| Customer Reference | |
| Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Fanout Buffer (Distribution) | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:4 | |
| Differential - Input:Output | No/No | |
| Input | LVTTL | |
| Output | LVTTL | |
| Frequency - Max | 160 MHz | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece