Upgrade
Upgrade

| IDT23S08-1HPG | |
|---|---|
| DigiKey Part Number | IDT23S08-1HPG-ND | 
| Manufacturer | |
| Manufacturer Product Number | IDT23S08-1HPG | 
| Description | IC CLOCK MULTIPLIER 16TSSOP | 
| Customer Reference | |
| Detailed Description | Clock Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-TSSOP (0.173", 4.40mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Clock Multiplier, Zero Delay Buffer | |
| PLL | Yes with Bypass | |
| Input | LVTTL | |
| Output | CMOS, LVTTL | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:8 | |
| Differential - Input:Output | No/No | |
| Frequency - Max | 133.3MHz | |
| Divider/Multiplier | No/No | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece