
ICS85454AK-01LF | |
|---|---|
DigiKey Part Number | ICS85454AK-01LF-ND |
Manufacturer | |
Manufacturer Product Number | ICS85454AK-01LF |
Description | IC CLK BUF 2:1/1:2 16VFQFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:1, 1:2 2.5 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:1, 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFN (3x3) | |
Base Product Number |

