
ICS558G-01T | |
|---|---|
DigiKey Part Number | ICS558G-01T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS558G-01T |
Description | IC CLK BUFFER 2:4 250MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:4 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/No | |
Input | CMOS, PECL | |
Output | 3-State, CMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

