
ICS2008BV | |
|---|---|
DigiKey Part Number | ICS2008BV-ND |
Manufacturer | |
Manufacturer Product Number | ICS2008BV |
Description | IC VID TIME CODE RCVR/GEN 44PLCC |
Customer Reference | |
Detailed Description | Video Receiver/Generator IC UART NTSC, PAL, SMPTE 44-PLCC (16.59x16.59) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Receiver/Generator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SMPTE | |
Control Interface | UART | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

