ICL3244ECAZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 4.953
Unit Price: 2,90000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,39497 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.469
Unit Price: 2,36000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: 6,27000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.763
Unit Price: 2,01000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 15,55000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 680
Unit Price: 11,44000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,93421 €
Datasheet

Direct


Texas Instruments
In Stock: 442
Unit Price: 2,07000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 7
Unit Price: 1,02000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 1.429
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.639
Unit Price: 2,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.208
Unit Price: 1,96000 €
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3244ECAZ-T

DigiKey Part Number
ICL3244ECAZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3244ECAZ-T
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types