ICL3238IAZ is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 5.900
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 184
Unit Price: 10,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.918
Unit Price: 10,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 24
Unit Price: 2,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.183
Unit Price: 2,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 13
Unit Price: 2,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.872
Unit Price: 2,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 410
Unit Price: 10,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,07480 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: 6,22000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.552
Unit Price: 6,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.706
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 241
Unit Price: 2,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.191
Unit Price: 2,01000 €
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3238IAZ

DigiKey Part Number
ICL3238IAZ-ND
Manufacturer
Manufacturer Product Number
ICL3238IAZ
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3238IAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types