1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3221ECVZ-T

DigiKey Part Number
ICL3221ECVZ-TTR-ND - Tape & Reel (TR)
ICL3221ECVZ-TCT-ND - Cut Tape (CT)
ICL3221ECVZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3221ECVZ-T
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3221ECVZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,22600 €12,26 €
251,10440 €27,61 €
1000,97220 €97,22 €
2500,91036 €227,59 €
5000,87338 €436,69 €
1.0000,84311 €843,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,81132 €2.028,30 €
5.0000,79224 €3.961,20 €
7.5000,78272 €5.870,40 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,15760 €