
F0452BLEGK | |
|---|---|
DigiKey Part Number | 800-F0452BLEGK-ND |
Manufacturer | |
Manufacturer Product Number | F0452BLEGK |
Description | IC AMP GPS 2.3GHZ-2.7GHZ 32LGA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.3GHz ~ 2.7GHz 32-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 15dBm | |
Gain | 38dB | |
Noise Figure | 1.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 130mA | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFLGA Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |

