
| HSP45116AVC-52Z | |
|---|---|
| DigiKey Part Number | HSP45116AVC-52Z-ND | 
| Manufacturer | |
| Manufacturer Product Number | HSP45116AVC-52Z | 
| Description | IC OSC NCO 52MHZ 160-MQFP | 
| Customer Reference | |
| Detailed Description | Numerically Controlled Oscillator (NCO) IC 52MHz 160-MQFP (28x28) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HSP45116AVC-52Z Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Numerically Controlled Oscillator (NCO) | |
| Count | - | |
| Frequency | 52MHz | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Current - Supply | 184 mA | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 160-BQFP | |
| Supplier Device Package | 160-MQFP (28x28) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece