
HS4011 | |
|---|---|
DigiKey Part Number | 800-HS4011TR-ND - Tape & Reel (TR) 800-HS4011CT-ND - Cut Tape (CT) 800-HS4011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS4011 |
Description | 1.5%RH RELATIVE HUMIDITY AND TEM |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HS4011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±1.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 5 | 3,71400 € | 18,57 € |
| 10 | 3,55700 € | 35,57 € |
| 25 | 3,36840 € | 84,21 € |
| 50 | 3,23980 € | 161,99 € |
| 100 | 3,12180 € | 312,18 € |
| 500 | 2,88430 € | 1.442,15 € |
| 1.000 | 2,79585 € | 2.795,85 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 5,13360 € |

