16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
16 SOIC

HIP6302CB-T

DigiKey Part Number
HIP6302CB-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIP6302CB-T
Description
IC REG CTRLR BUCK 16SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Frequency - Switching
50kHz ~ 1.5MHz
Duty Cycle (Max)
-
Synchronous Rectifier
-
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.