
HIP6013CBZ | |
|---|---|
DigiKey Part Number | HIP6013CBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP6013CBZ |
Description | IC REG CTL INTEL PWM 1OUT 14SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® Pro, PowerPC, Alpha Voltage Regulator IC 1 Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP6013CBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® Pro, PowerPC, Alpha | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 1 | |
Voltage - Output | 1.3V ~ 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

