HIN211CBZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,49961 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,62120 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.483
Unit Price: 3,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,93412 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 501
Unit Price: 2,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 922
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 119
Unit Price: 8,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,07431 €
Datasheet

Similar


Texas Instruments
In Stock: 32.084
Unit Price: 2,07000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,45379 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 105
Unit Price: 15,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,58040 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.610
Unit Price: 2,23757 €
Datasheet

Similar


Texas Instruments
In Stock: 200
Unit Price: 2,46000 €
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN211CBZ

DigiKey Part Number
HIN211CBZ-ND
Manufacturer
Manufacturer Product Number
HIN211CBZ
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIN211CBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types