Similar
Similar
Similar
Similar
Similar
Similar
Similar



HIN206EIAZ-T | |
|---|---|
DigiKey Part Number | 20-HIN206EIAZ-TTR-ND - Tape & Reel (TR) 20-HIN206EIAZ-TCT-ND - Cut Tape (CT) 20-HIN206EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN206EIAZ-T |
Description | IC TRANSCEIVER FULL 4/3 24SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,17200 € | 21,72 € |
| 25 | 2,05320 € | 51,33 € |
| 100 | 1,77970 € | 177,97 € |
| 250 | 1,68844 € | 422,11 € |
| 500 | 1,51504 € | 757,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34508 € | 2.690,16 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |




