


HI9P5051-9Z | |
|---|---|
DigiKey Part Number | HI9P5051-9Z-ND |
Manufacturer | |
Manufacturer Product Number | HI9P5051-9Z |
Description | IC SWITCH SPDT X 2 45OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P5051-9Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -88dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,63000 € | 33,63 € |
| 10 | 26,75600 € | 267,56 € |
| 48 | 24,13625 € | 1.158,54 € |
| 144 | 22,89431 € | 3.296,78 € |
| Unit Price without VAT: | 33,63000 € |
|---|---|
| Unit Price with VAT: | 41,70120 € |

