HI9P0546-996 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 34,07110 €
Datasheet

Similar


Texas Instruments
In Stock: 91
Unit Price: 21,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 561
Unit Price: 18,35000 €
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI9P0546-996

DigiKey Part Number
HI9P0546-996-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HI9P0546-996
Description
IC MUX 16:1 1.8KOHM 28SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 1.8kOhm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0546-996 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
1.8kOhm
Channel-to-Channel Matching (ΔRon)
126Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 52pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types