
| HI3-0516-5 | |
|---|---|
| DigiKey Part Number | HI3-0516-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | HI3-0516-5 | 
| Description | IC MUX 16:1 750OHM 28DIP | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 16:1 750Ohm 28-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HI3-0516-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Switch Circuit | - | |
| Multiplexer/Demultiplexer Circuit | 16:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 750Ohm | |
| Channel-to-Channel Matching (ΔRon) | - | |
| Voltage - Supply, Single (V+) | - | |
| Voltage - Supply, Dual (V±) | ±15V | |
| Switch Time (Ton, Toff) (Max) | 175ns, 175ns | |
| -3db Bandwidth | - | |
| Charge Injection | - | |
| Channel Capacitance (CS(off), CD(off)) | 10pF, 25pF (Max) | |
| Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
| Crosstalk | - | |
| Operating Temperature | 0°C ~ 75°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | 28-DIP (0.600", 15.24mm) | |
| Supplier Device Package | 28-PDIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece