


HFA3096BZ96 | |
|---|---|
DigiKey Part Number | 20-HFA3096BZ96TR-ND - Tape & Reel (TR) 20-HFA3096BZ96CT-ND - Cut Tape (CT) 20-HFA3096BZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFA3096BZ96 |
Description | RF TRANS 12/15V 5.5GHZ 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Transistor 3 NPN + 2 PNP 12V, 15V 65mA 8GHz, 5.5GHz 150mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HFA3096BZ96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 3 NPN + 2 PNP | |
Voltage - Collector Emitter Breakdown (Max) | 12V, 15V | |
Frequency - Transition | 8GHz, 5.5GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 1GHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 2V / 20 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 8,14000 € | 81,40 € |
| 25 | 7,52520 € | 188,13 € |
| 100 | 6,85860 € | 685,86 € |
| 250 | 6,54416 € | 1.636,04 € |
| 500 | 6,46508 € | 3.232,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,03864 € | 15.096,60 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 13,25560 € |

