MFR Recommended



HAF2017-90STR-E | |
|---|---|
DigiKey Part Number | 559-HAF2017-90STR-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAF2017-90STR-E |
Description | NCH THERMAL FET 60V 20A 43MOHM T |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A LDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 12V | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 27mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LDPAK | |
Package / Case |


