
HAF1001-90-E | |
|---|---|
DigiKey Part Number | 559-HAF1001-90-E-ND |
Manufacturer | |
Manufacturer Product Number | HAF1001-90-E |
Description | PCH THERMAL FET -60V -15A 90MOHM |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 15A TO-220AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | -60V | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 13V | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 8,33573 € | 3.751,08 € |
| Unit Price without VAT: | 8,33573 € |
|---|---|
| Unit Price with VAT: | 10,33631 € |

