Image for FS1027-2001-DL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1027-2001-DL

DigiKey Part Number
800-FS1027-2001-DL-ND
Manufacturer
Manufacturer Product Number
FS1027-2001-DL
Description
SENSOR FLOW LIQ 0~10 LPM
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 10 LPM Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Sensing Range
0 ~ 10 LPM
Flow Sensor Type
Liquid
Voltage - Input
4.7V ~ 5.5V
Port Size
-
Switch Function/Rating
I2C
Material - Body
Plastic
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,07000 €42,07 €
538,77400 €193,87 €
1237,24333 €446,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,07000 €
Unit Price with VAT:52,16680 €