
F6922AVRI | |
|---|---|
DigiKey Part Number | 800-F6922AVRI-ND |
Manufacturer | |
Manufacturer Product Number | F6922AVRI |
Description | F6922 KA BAND DUAL CHANNEL LNA |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, SATCOM 17.7GHz ~ 21.2GHz 23-FCCSP (2.7x2.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 17.7GHz ~ 21.2GHz | |
P1dB | -2.3dBm | |
Gain | 19.5dB | |
Noise Figure | 1.8dB | |
RF Type | Radar, SATCOM | |
Voltage - Supply | 0.9V ~ 1V | |
Current - Supply | 15.5mA | |
Mounting Type | Surface Mount | |
Package / Case | 23-VFBGA | |
Supplier Device Package | 23-FCCSP (2.7x2.7) | |
Base Product Number |

