
F0443EVB | |
|---|---|
DigiKey Part Number | 800-F0443EVB-ND |
Manufacturer | |
Manufacturer Product Number | F0443EVB |
Description | F0443EVB EVAL BOARD |
Customer Reference | |
Detailed Description | F0443 - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F0443 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Amplifier |

