
| EL8102IW-T7A | |
|---|---|
| DigiKey Part Number | EL8102IW-T7A-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | EL8102IW-T7A | 
| Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 | 
| Customer Reference | |
| Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EL8102IW-T7A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 600V/µs | |
| Gain Bandwidth Product | 200 MHz | |
| -3db Bandwidth | 500 MHz | |
| Current - Input Bias | 6 µA | |
| Voltage - Input Offset | 800 µV | |
| Current - Supply | 5.6mA | |
| Current - Output / Channel | 65 mA | |
| Voltage - Supply Span (Min) | 3 V | |
| Voltage - Supply Span (Max) | 5 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-6 | |
| Supplier Device Package | SOT-23-6 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece