
EL5262IYZ-T7 | |
|---|---|
DigiKey Part Number | EL5262IYZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5262IYZ-T7 |
Description | IC OPAMP CFA 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5262IYZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4000V/µs | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

