EL5205IY-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.335
Unit Price: 4,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,92012 €
Datasheet

Similar


Texas Instruments
In Stock: 1.345
Unit Price: 6,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.117
Unit Price: 3,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.140
Unit Price: 3,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: 3,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,73852 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 166
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,47181 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 175
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,92815 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5205IY-T7

DigiKey Part Number
EL5205IY-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5205IY-T7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EL5205IY-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3000V/µs
-3db Bandwidth
700 MHz
Current - Input Bias
8 µA
Voltage - Input Offset
3 mV
Current - Supply
9.5mA (x2 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
13.2 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types