Current Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5165IWZ-T7A

DigiKey Part Number
EL5165IWZ-T7ATR-ND - Tape & Reel (TR)
EL5165IWZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EL5165IWZ-T7A
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4700V/µs
-3db Bandwidth
600 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.5 mV
Current - Supply
3.5mA
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,83000 €3,83 €
102,90900 €29,09 €
252,67760 €66,94 €
1002,42340 €242,34 €
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,74920 €