Current Feedback Amplifier 1 Circuit 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5164IWZ-T7A

DigiKey Part Number
EL5164IWZ-T7ATR-ND - Tape & Reel (TR)
EL5164IWZ-T7ACT-ND - Cut Tape (CT)
EL5164IWZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL5164IWZ-T7A
Description
IC OPAMP CFA 1 CIRCUIT 6SOT
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 6-SOT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4700V/µs
-3db Bandwidth
600 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.5 mV
Current - Supply
3.5mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,10000 €5,10 €
103,35700 €33,57 €
252,90160 €72,54 €
1002,38650 €238,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,32400 €