EL5150IWZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 74.549
Unit Price: 6,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.801
Unit Price: 8,39000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5150IWZ-T7

DigiKey Part Number
EL5150IWZ-T7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5150IWZ-T7
Description
IC VOLTAGE FEEDBACK 1 CIRC 6SOT
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 6-SOT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
100V/µs
Gain Bandwidth Product
40 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
500 µV
Current - Supply
1.35mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes