
DF72114D160FPV | |
|---|---|
DigiKey Part Number | 559-DF72114D160FPV-ND |
Manufacturer | |
Manufacturer Product Number | DF72114D160FPV |
Description | SH7211 FL 384K / 24K 160MHZ 144 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH-2A SuperH RISC Microcontroller IC 32-Bit 160MHz 384KB (384K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | SH-2A | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | EBI/EMI, I2C, SCI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 1.6V | |
Data Converters | A/D 8x12b; D/A 2x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 27,66500 € | 1.659,90 € |
| Unit Price without VAT: | 27,66500 € |
|---|---|
| Unit Price with VAT: | 34,30460 € |

