
| DF38104FPWV | |
|---|---|
| DigiKey Part Number | DF38104FPWV-ND | 
| Manufacturer | |
| Manufacturer Product Number | DF38104FPWV | 
| Description | IC MCU 8BIT 32KB FLASH 64LQFP | 
| Customer Reference | |
| Detailed Description | H8/300L H8® H8/300L SLP Microcontroller IC 8-Bit 10MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | H8/300L | |
| Core Size | 8-Bit | |
| Speed | 10MHz | |
| Connectivity | SCI | |
| Peripherals | LCD, POR, PWM, WDT | |
| Number of I/O | 39 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 1K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
| Data Converters | A/D 4x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LFQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,34000 € | 13,34 € | 
| 10 | 10,55900 € | 105,59 € | 
| 25 | 9,86400 € | 246,60 € | 
| 160 | 8,90263 € | 1.424,42 € | 
| 320 | 8,65416 € | 2.769,33 € | 
| Unit Price without VAT: | 13,34000 € | 
|---|---|
| Unit Price with VAT: | 16,54160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece