Similar

| DF36037GFZJEV | |
|---|---|
| DigiKey Part Number | DF36037GFZJEV-ND | 
| Manufacturer | |
| Manufacturer Product Number | DF36037GFZJEV | 
| Description | IC MCU 16BIT 56KB FLASH 64LFQFP | 
| Customer Reference | |
| Detailed Description | H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 56KB (56K x 8) FLASH 64-LFQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | H8/300H | |
| Core Size | 16-Bit | |
| Speed | 20MHz | |
| Connectivity | CANbus, SCI, SSU | |
| Peripherals | LVD, POR, PWM, WDT | |
| Number of I/O | 45 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 3K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
| Data Converters | A/D 8x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LFQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece