
| DF2367VF33V | |
|---|---|
| DigiKey Part Number | DF2367VF33V-ND | 
| Manufacturer | |
| Manufacturer Product Number | DF2367VF33V | 
| Description | IC MCU 16BIT 384KB FLASH 128QFP | 
| Customer Reference | |
| Detailed Description | H8S/2000 H8® H8S/2300 Microcontroller IC 16-Bit 33MHz 384KB (384K x 8) FLASH 128-QFP (14x20) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | H8S/2000 | |
| Core Size | 16-Bit | |
| Speed | 33MHz | |
| Connectivity | I2C, IrDA, SCI, SmartCard | |
| Peripherals | DMA, POR, PWM, WDT | |
| Number of I/O | 83 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 24K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
| Data Converters | A/D 10x10b; D/A 2x8b | |
| Oscillator Type | Internal | |
| Operating Temperature | -20°C ~ 75°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 128-QFP (14x20) | |
| Package / Case | 128-BFQFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece