
DAC1408D750HN-C18 | |
|---|---|
DigiKey Part Number | DAC1408D750HN-C18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC1408D750HN-C18 |
Description | IC DAC 14BIT A-OUT 64QFPN |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | JESD204A | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | - | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Mounting Type | Surface Mount |

