
F2800137RGZR | |
|---|---|
DigiKey Part Number | 296-F2800137RGZRTR-ND - Tape & Reel (TR) 296-F2800137RGZRCT-ND - Cut Tape (CT) 296-F2800137RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800137RGZR |
Description | IC MCU 32BIT 256KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F2800137RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FIFO, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 17x12b SAR; D/A 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10300 € | 21,03 € |
| 25 | 1,92800 € | 48,20 € |
| 100 | 1,73600 € | 173,60 € |
| 250 | 1,64436 € | 411,09 € |
| 500 | 1,58914 € | 794,57 € |
| 1.000 | 1,54365 € | 1.543,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,39527 € | 5.581,08 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,48440 € |








