
DA14870-10N00GH2 | |
|---|---|
DigiKey Part Number | 1695-DA14870-10N00GH2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA14870-10N00GH2 |
Description | BLUETOOTH DUAL MODE AUDIO SOC WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MPU Bluetooth Bluetooth v6.0 64-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MPU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -99dBm | |
Memory Size | 2MB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 25 | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-XFBGA, WLCSP | |
Supplier Device Package | 64-WLCSP (2.9x3.42) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 5,56094 € | 33.365,64 € |
| Unit Price without VAT: | 5,56094 € |
|---|---|
| Unit Price with VAT: | 6,89557 € |

