Similar



CR12CS-16B#B00 | |
|---|---|
DigiKey Part Number | CR12CS-16B#B00-ND |
Manufacturer | |
Manufacturer Product Number | CR12CS-16B#B00 |
Description | SCR 800V 18.8A LDPAK |
Customer Reference | |
Detailed Description | SCR 800 V 18.8 A Standard Recovery Surface Mount LDPAK |
Datasheet | Datasheet |
EDA/CAD Models | CR12CS-16B#B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 12 A | |
Current - On State (It (RMS)) (Max) | 18.8 A | |
Current - Off State (Max) | 2 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 360A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-83 | |
Supplier Device Package | LDPAK | |
Base Product Number |



