
| BCR10CM-16LH#BH0 | |
|---|---|
| DigiKey Part Number | BCR10CM-16LH#BH0-ND | 
| Manufacturer | |
| Manufacturer Product Number | BCR10CM-16LH#BH0 | 
| Description | TRIAC 800V 10A TO220ABA | 
| Customer Reference | |
| Detailed Description | TRIAC Standard 800 V 10 A Through Hole TO-220ABA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Last Time Buy | |
| Triac Type | Standard | |
| Voltage - Off State | 800 V | |
| Current - On State (It (RMS)) (Max) | 10 A | |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
| Current - Gate Trigger (Igt) (Max) | 50 mA | |
| Configuration | Single | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 | |
| Supplier Device Package | TO-220ABA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 975 | 3,35312 € | 3.269,29 € | 
| Unit Price without VAT: | 3,35312 € | 
|---|---|
| Unit Price with VAT: | 4,15787 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece