
| AT45DB161E-UUF-T | |
|---|---|
| DigiKey Part Number | 1265-1199-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AT45DB161E-UUF-T | 
| Description | IC FLSH 16MBIT SPI 85MHZ 11WLCSP | 
| Customer Reference | |
| Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 11-WLCSP (3.27x2.09) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH | |
| Memory Size | ||
| Memory Organization | 528 Bytes x 4096 pages | |
| Memory Interface | SPI | |
| Clock Frequency | 85 MHz | |
| Write Cycle Time - Word, Page | 8µs, 4ms | |
| Voltage - Supply | 2.3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 11-WLCSP (3.27x2.09) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece