
AT25XE011-XMHN-T | |
|---|---|
DigiKey Part Number | 1265-1139-2-ND - Tape & Reel (TR) 1265-1139-1-ND - Cut Tape (CT) 1265-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE011-XMHN-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,16920 € | 29,23 € |
| 50 | 1,14360 € | 57,18 € |
| 100 | 1,11770 € | 111,77 € |
| 250 | 1,08360 € | 270,90 € |
| 500 | 1,05778 € | 528,89 € |
| 1.000 | 1,03210 € | 1.032,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,98147 € | 3.925,88 € |
| 8.000 | 0,95668 € | 7.653,44 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,58720 € |

